0
0 articles0,00 $

ERJPC Super High Precision Thick Film Chip Resistor: ±0.1% Tolerance, ±25 ppm TCR

Achieving Thin‑Film‑Level Precision with Thick Film Resistors with Miniaturisation & Cost Optimisation

Demand for high precision and low TCR is rapidly increasing across automotive, industrial, and data server applications.

The ERJPC Series delivers thin-film-level precision within a robust thick-film chip resistor design. It combines excellent accuracy with enhanced environmental resistance and superior power handling—effectively addressing multiple performance challenges in a single solution.

Key Features

The ERJPC Series achieves resistance tolerance (±0.1%) and temperature coefficient of resistance (±25 ppm/K) equivalent to thin-film resistors, while maintaining thick-film construction through proprietary materials and process design.

High Precision

Tight resistance tolerance of ±0.1% and low TCR of ±25 ppm/K deliver high-precision performance.

High Power Rating

Provides up to 2× higher power rating than thin-film resistors of the same size.

High Reliability

Offers excellent resistance stability with ΔR within ±0.2% and inherent environmental robustness.

Pb-free Construction

Manufactured using lead-free materials for environmentally responsible construction.

Compliance

Fully compliant with AEC-Q200 and RoHS standards.

Line‑up Overview

Feature / Part No.ERJPC3ERJPC6
Size (inch)06030805
Resistance range (±0.1%)300Ω ~ 1MΩ300Ω ~ 1MΩ
Resistance range (±0.5%)300Ω ~ 1MΩ300Ω ~ 5.11MΩ
T.C.R. (×10⁻⁶/K)*±25ppm/K±25ppm/K
Power rating @ 85°C0.20 W0.25 W
Limiting element voltage100V150V
Max. overload voltage150V300V
Category temp. range-55°C ~ +155°C-55°C ~ +155°C
 Buy Now!Buy Now!

*Cold T.C.R. (-55°C to +25°C) is -50 to +25 x 10-6/K

Comparison with Conventional Thin Film Resistors

Compared with thin film resistors of the same size, the new high precision thick film resistors (ERJPC) provide higher power capability, allowing the same power rating to be achieved in a smaller case size. ERJPC series enables up to 50% PCB space saving, supporting overall board miniaturization.

Thin film chip size comparison

Space‑Saving Through Downsizing Panasonic’s ERJPC thick film vs. General high precision thin film resistors 

Applications