Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 articles0,00 $

Every Connector. Every Application.

A connection is only as reliable as its weakest point. In every design, engineers make dozens of connector decisions, and each one is a potential failure mode if the wrong part is selected.

Same Sky® covers the full interconnect spectrum: spring-loaded pogo pins for test and charging contacts, terminal blocks for semi-permanent power connections, USB Type-C for high-speed data, RJ45 for network interfaces, circular connectors for industrial sensing environments, and memory card sockets for embedded storage. Whether you are routing a signal across a PCB, bridging wire to boards, or connecting a sensor to a control system, we have the connector that fits.

With design support, a broad portfolio built for OEM production volumes, and application expertise across every interconnect type, Same Sky is the partner that helps you close the loop from schematic to final assembly.

Featured Products

CPG-02-TH-B

CPG-02-TH-B

Single-position, through-hole spring-loaded pogo pin rated for 12 VDC. Suited for board-to-board test contacts, charging interfaces, & other temporary or intermittent connections.

TBL004V-508-02BE-2GY

TBL004V-508-02BE-2GY

2-position wire-to-board terminal block with 5.08 mm pitch. Accepts 24-14 AWG wire with push button clamps for reliable, semi-permanent power & signal routing directly on the PCB.

UJ31-CH-3-SMT-TR

UJ31-CH-3-SMT-TR

USB 3.2 Gen 2x1 Type-C receptacle with 10 Gbps transfer speed & 100 W power delivery. Tape-and-reel packaging supports high-volume assembly for high-speed data & power delivery applications.

CRJ044-3-TH

CRJ044-3-TH

Right-angle, through-hole RJ45 jack with 8P8C contacts & single port. A dependable network interface connector for Ethernet-enabled embedded systems & industrial equipment.

CDM810-08A-MW-F810-050-67

CDM810-08A-MW-F810-050-67

8-pin M8 circular connector in an IP67 rated panel-mount male configuration. Built for applications where a compact, secure, & vibration-resistant connection is required.

MSD-4-A / 59AM2741

MSD-4-A / 59AM2741

Memory Card Connector, MicroSD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze

Video

The Ultimate Guide to Terminal Block Selection