As transportation systems evolve toward connected, autonomous, and software-defined architectures, the demand for reliable, high-performance connectivity continues to accelerate. Increasing data speeds, centralized computing, electrification, and multi-domain integration are creating new engineering challenges across modern vehicle platforms.
TE Connectivity helps enable the future of smart transportation through a broad portfolio of field-proven connectivity and sensor solutions designed to support high-speed data transmission, power distribution, signal integrity, and system reliability in demanding environments. With deep application expertise, global manufacturing capabilities, and a strong legacy in transportation innovation, TE works closely with customers to help simplify complex vehicle architectures, accelerate development cycles, and support next-generation mobility platforms with scalable, future-ready solutions.
Featured Products
AMP MCP Connector System
Designed for electronic and electrical power applications in passenger cars and commercial vehicles as well as harsh environment off highway vehicle applications.
MATEnet Modular and Scalable Miniaturized Data Connector System
MATEnet connectors are modular and scalable miniaturized data connector system for Automotive Ethernet. Based on TE’s proven NanoMQS terminals, MATEnet connector system offers true automotive robustness and is compatible with both unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP) variants. MATEnet connector system can transmit up to 1 Gbps according to 100BASE-T1 and 1000BASE-T1 standard. In addition, MATEnet connector system uses higher modulation data transmission technologies, enabling it to support data rates up to 4 Gbps.
EMI Shielding Connector Gaskets
Offering a wide range of standard MIL connector gaskets. Different materials are available to meet the demands of EMI shielding, environmental sealing, galvanic compatibility and fuel / oil resistance.
Antennas for Wi-Fi 6E, Wi-Fi 7 Applications
Our Wi-Fi 6E, Wi-Fi 7 antennas can help to provide a robust and reliable connection, even in the most demanding of environments.
FAKRA, TE Mini FAKRA and MATE–AX Connectors and Cable Assemblies
Featuring TE’s FAKRA and MATE-AX connection systems, these cable assemblies can be easy-to-use in tight spaces and enable reliable assembly for telematics and V2X applications
FASTON Terminals: Receptacles and Tabs
FASTON terminals provide reliable and efficient connections, helping ensure dependable power distribution and signal transmission. Their quick-connect design supports fast assembly and easy maintenance, with proven performance in vibration-prone environments. These terminals help improve system performance, reduce downtime, and can lower overall operating costs.
Heavy Duty Connector Series with MATEnet Terminals
This product family combines the performance of their MATEnet terminal system with the rugged reliability of their Heavy Duty Sealed Connector Series with IP67/IP69K dust and water protection and temperature range from -40°C to 125°C.
AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals
This rugged coaxial connector combines their sealed AMPSEAL 16 housing technology with their robust MATE-AX automotive coax terminals for use in more extreme environments. Features include IP67/IP69K dust & water protection and temperature range from -40°C to 125°C.