2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Common Mode Chokes / Filters
                                                                                                  5. Radial Leaded Common Mode Chokes / Filters
                                                                                                  Imprimer la page

                                                                                                  RN242-2-02-6M8

                                                                                                  Choke, Current-Compensated, 6.8 mH, 2 A, RN Series

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHAFFNER - TE CONNECTIVITY RN242-2-02-6M8
                                                                                                  FabricantSCHAFFNER - TE CONNECTIVITY
                                                                                                  Réf. FabricantRN242-2-02-6M8
                                                                                                  Code Commande98Y5882
                                                                                                  Gamme de produitRN Series
                                                                                                  Egalement appelé816578-SF
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  250+4,960 $
                                                                                                  500+4,470 $
                                                                                                  1000+4,240 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  1 488,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  FabricantSCHAFFNER - TE CONNECTIVITY
                                                                                                  Réf. FabricantRN242-2-02-6M8
                                                                                                  Code Commande98Y5882
                                                                                                  Gamme de produitRN Series
                                                                                                  Egalement appelé816578-SF
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Inductance6.8mH
                                                                                                  DC Current Rating2A
                                                                                                  Product RangeRN Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  The RN242-2-02-6M8 from Schaffner is a current compensated common mode choke. It is an attenuating common mode or asymmetric (P/N –<gt/> E) interference signal by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of noise are also attenuated by leakage inductance (stray inductance) of the windings. This choke is typically used in conjunction with suppression capacitors. It has high saturation resistance and excellent thermal behaviour. It is typically used in switch mode power applications, suppressing common mode interference levels, EMI input filters, suppression equipment with no earth connection and phase angle control circuits in combination with saturating chokes. This common mode choke is approved by VDE, UL 1283 and IEC/EN 60938-1 standards.

                                                                                                  • Rated current of 2A at ambient temperature of 40°C
                                                                                                  • Rated inductance of 6.8mH and rated resistance of 192mohm
                                                                                                  • Vertical orientation and dimension of 34.3mm x 18mm x 31mm(H x L x W)
                                                                                                  • DC to 50/60Hz frequency and operating voltage of 300VAC
                                                                                                  • 100KHz to 3MHz common mode resonance frequency
                                                                                                  • Dual choke configurations and through hole rigid pin connections
                                                                                                  • Small compact design, multiple PCB mounting options and multiple housing options
                                                                                                  • Stray inductance is typically 1% of rated inductance
                                                                                                  • Flammability rating meets to UL 94V-2 and MTBF of <gt/> 5000000hrs at 40°C/230V (Mil-HB-217F)
                                                                                                  • Operating temperature range from -40°C to 100°C according to IEC 60068-1

                                                                                                  Applications

                                                                                                  Signal Processing, Portable Devices, Consumer Electronics

                                                                                                  Spécifications techniques

                                                                                                  Inductance

                                                                                                  6.8mH

                                                                                                  Product Range

                                                                                                  RN Series

                                                                                                  DC Current Rating

                                                                                                  2A

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)
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
                                                                                                  SVHC :No SVHC (14-Jun-2023)