Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 1 456,000 $ |
5+ | 1 441,730 $ |
10+ | 1 419,220 $ |
Informations produit
Aperçu du produit
The FN3256H-160-40 is a 3-phase+neutral compact Line Filter optimized for industrial machinery/equipment. An extremely compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. It has solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phases and neutral line, It ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with approximately 10m of motor cable each. The filter current ratings are aligned with common fuse values.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Space-saving design
- Combines high attenuation performance with low leakage current
- Performance according to the machine tool standard EN 50370-1
- Increases also the immunity if operated directly on the mains input
- Simple and time-saving installation with good accessibility for automatic and hand tools
Spécifications techniques
General Purpose
160A
1 Stage
Terminal Block
FN 3256 Series
520VAC
Three Phase
Chassis Mount
Terminal Block
No SVHC (14-Jun-2023)
Documents techniques (2)
Produits de remplacement pour FN3256H-160-40
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit