Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant16-1351
Code Commande69H8500
Gamme de produit16 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant16-1351
Code Commande69H8500
Gamme de produit16 Series
Fiche technique
Product Range16 Series
Relay Clip TypeHold Down
For Use WithMagnecraft Panel & Printed Circuit Sockets
SVHCTo Be Advised
Aperçu du produit
The 16-1351 is a stainless steel Hold-down Clip, designed to be corrosion resistant in harsh environments. It maintains tension over a wide range of temperature extremes. It is ideal for use under shock and vibration conditions. It is suitable for use with Magnecraft panel and printed circuit sockets.
- Front back mount
- 388J, 711, 755, 785, 788 Mating relays
- 16-1278, 16-1352 Supercedes
Applications
Industrial
Spécifications techniques
Product Range
16 Series
For Use With
Magnecraft Panel & Printed Circuit Sockets
Relay Clip Type
Hold Down
SVHC
To Be Advised
Documents techniques (4)