Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant792XDX3C-120A
Code Commande86X1733
Gamme de produit792 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant792XDX3C-120A
Code Commande86X1733
Gamme de produit792 Series
Fiche technique
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current3A
Product Range792 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance3.63kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Aperçu du produit
The 792 series Magnecraft™ General Purpose Plug-in Control Relay offers clear or full-feature covers with multiple mounting options and accessories. The 4PDT models save valuable space while adding increased functionality. Clear or full-feature covers include an LED indicator and a locking test button to facilitate maintenance and speed up commissioning. Socket-mounting option simplified installation and maintenance, use of protection modules, hold-down clips and other accessories.
- Gold-flashed contacts reduced contact oxidation and increased shelf life
- Mechanical flag indicator display of the status of an unpowered relay during testing or operation
- DPDT and 4PDT contact options simultaneous control of 2/4 separate circuits
- 12/6/3A Switching current ideal choice for various automation panels and controls
Applications
Industrial, Power Management
Spécifications techniques
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
792 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
3.63kohm
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit