Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant861HSSR208-DD
Code Commande25R1109
Gamme de produitMAGNECRAFT 861H Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 39 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. Fabricant861HSSR208-DD
Code Commande25R1109
Gamme de produitMAGNECRAFT 861H Series
Fiche technique
Contact ConfigurationSPST-NO
Load Current8A
Operating Voltage Max150VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeMAGNECRAFT 861H Series
SVHCTo Be Advised
Aperçu du produit
The 861HSSR208-DD is a DIN-rail mount Magnecraft® Solid State Relay with MOSFET DC switching. It is the first complete solid state relay approved for use in hazardous locations. The solid state circuitry involves no moving parts, which extends product life, increases reliability and enables silent operation.
- Optically coupled circuit provides isolation between input and output circuits
- Internal snubber helps to protect the internal circuit from high voltage transients
- Internal heat sink provides factory-tested thermal management
- Fingersafe® terminals helps to prevent an operator from touching live circuits
- Mounting provides flexibility to accommodate last minute design changes
- Green LED input indication
- 40mΩ Maximum ON-state resistance3
- 5ms Maximum turn-on/OFF time
- IP20 Protection rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Consumer Electronics, HVAC, Automation & Process Control, Mining, Oil & Gas, Lighting, Thermal Management
Spécifications techniques
Contact Configuration
SPST-NO
Operating Voltage Max
150VAC
Relay Terminals
Screw
Operating Voltage Min
3VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
8A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
MAGNECRAFT 861H Series
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit