Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. FabricantW171DIP-14
Code Commande10M6263
Gamme de produit171DIP Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantSCHNEIDER ELECTRIC/LEGACY RELAY
Réf. FabricantW171DIP-14
Code Commande10M6263
Gamme de produit171DIP Series
Fiche technique
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product Range171DIP Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max100V
SVHCTo Be Advised
Aperçu du produit
The W171DIP-14 is a Miniature Reed Relay with SPST-NC rhodium contact and through hole terminals. This 171DIP-series PCB mount relay withstand a lead-free solder re-flow process, making pin-thru-paste applications possible. Designed for simple routing on PCB. Can survive high shock to avoid damage in harsh conditions.
- Requires only 0.5" spacing from adjacent relays
- 120mW Nominal power
- 150V(rms) Dielectric strength
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Spécifications techniques
Contact Configuration
SPST-NC
Product Range
171DIP Series
Coil Resistance
1kohm
Switching Voltage Max
100V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit