2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. Miscellaneous PLCs
                                                                                                Imprimer la page

                                                                                                170NEF11021

                                                                                                Communication Adapter, Modicon™ Momentum™ PLCs, Modbus Plus™, 984 Data Format

                                                                                                SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHNEIDER ELECTRIC 170NEF11021
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant170NEF11021
                                                                                                Code Commande18C2474
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant170NEF11021
                                                                                                Code Commande18C2474
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The 170NEF11021 is a 1-port Communication Adapter with 984 data format. The Modbus Plus™ communication adapter for the Modicon™ Momentum™ I/O product line can be plugged into any Modicon momentum I/O base to create a functional I/O unit on the Modbus Plus bus and to provides a direct connection to the Modbus Plus Network for the full family of Modicon Momentum I/O modules. The Modicon Momentum I/O module is an individual node on the Modbus Plus network with its address user-selected on the dual rotary switch on the front of the communication adapter. This version of the Modicon Momentum Modbus Plus communication adapter communicates I/O data to the programmable controller in the traditional 984 data format, which has bit numbering 1 through 16, left to right, within the register.

                                                                                                • Multi-drop, device connected using extension cable or tap-OFF cable topology
                                                                                                • Token bus access method
                                                                                                • Twisted pairs medium
                                                                                                • Power supply on-board the I/O base

                                                                                                Applications

                                                                                                Automation & Process Control, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)