2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Actuators
                                                                                                  Imprimer la page

                                                                                                  9001KS25B

                                                                                                  Switch Actuator, Schneider 30mm Selector Switches

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC 9001KS25B
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9001KS25B
                                                                                                  Code Commande16B9514
                                                                                                  Gamme de produitHarmony 9001K Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. Fabricant9001KS25B
                                                                                                  Code Commande16B9514
                                                                                                  Gamme de produitHarmony 9001K Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider 30mm Selector Switches
                                                                                                  IP / NEMA RatingNEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
                                                                                                  Product RangeHarmony 9001K Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Harmony 9001K black selector switch with E cam has 2 positions, operates with spring return from left position mechanism. This selector switch provides a versatile interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. It provides an effective manner to set your machine in various operating modes. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.

                                                                                                  • Chromium-plated metal bezel and fits in a 30mm hole
                                                                                                  • Simple modular design
                                                                                                  • Impact and corrosion resistant plastic body
                                                                                                  • Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13)
                                                                                                  • Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  Schneider 30mm Selector Switches

                                                                                                  Product Range

                                                                                                  Harmony 9001K Series

                                                                                                  IP / NEMA Rating

                                                                                                  NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Handling Instructions EN

                                                                                                  Operating Instructions EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised