2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Starters
                                                                                                  Imprimer la page

                                                                                                  ATS480D62Y

                                                                                                  Motor Starter, 3-Phase, 62 A, 208 VAC to 690 VAC, 45 kW, Altivar ATS480 Series

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC ATS480D62Y
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantATS480D62Y
                                                                                                  Code Commande46AK2129
                                                                                                  Gamme de produitAltivar ATS480 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantATS480D62Y
                                                                                                  Code Commande46AK2129
                                                                                                  Gamme de produitAltivar ATS480 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Motor Starter TypeSoft Starter
                                                                                                  Power Rating45kW
                                                                                                  No. of PhasesThree Phase
                                                                                                  No. of Poles-
                                                                                                  Current Rating62A
                                                                                                  Supply Voltage Min208VAC
                                                                                                  Supply Voltage Max690VAC
                                                                                                  IP / NEMA RatingIP20
                                                                                                  Product RangeAltivar ATS480 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  ATS480D62Y is a Altistart 480 soft starter. It is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 62A in normal duty, it supplies motor from 15KW to 45KW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current. The embedded test routine simplifies the commissioning inside the delta. ATS480 is compatible with ATS48, it has same footprint, fixing, torque control algorithm, I/O, menus. It is designed to address process, infrastructures and industrial machines.

                                                                                                  • Conforms to IEC/EN60947-4-1, certified by cULus, UKCA, CCC, RCM, EAC, marine DNV, ABS, BV and CCS
                                                                                                  • Power supply frequency range from 50 to 60Hz (-20 to 20%)
                                                                                                  • IP20 degree of protection
                                                                                                  • Class 10E motor thermal protection class
                                                                                                  • Minimum switching current is 10mA at 24VDC for relay outputs
                                                                                                  • Modbus serial communication port protocol, 1 RJ45 connector type
                                                                                                  • 8bits, configurable odd, even or no parity data format
                                                                                                  • Vertical +/- 10degree operating position
                                                                                                  • 11.41inch height, 7.48inch width, 9.72inch depth
                                                                                                  • Ambient air temperature for operation range from -15 to 40°C (without derating)

                                                                                                  Spécifications techniques

                                                                                                  Motor Starter Type

                                                                                                  Soft Starter

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Current Rating

                                                                                                  62A

                                                                                                  Supply Voltage Max

                                                                                                  690VAC

                                                                                                  Product Range

                                                                                                  Altivar ATS480 Series

                                                                                                  Power Rating

                                                                                                  45kW

                                                                                                  No. of Poles

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  208VAC

                                                                                                  IP / NEMA Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex