2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Drives
                                                                                                  6. AC Motor Drives
                                                                                                  Imprimer la page

                                                                                                  ATV12H075M3

                                                                                                  Variable Speed Drive, Altivar 12 Series, Three Phase, 0.75 kW, 200 to 240 Vac

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC ATV12H075M3
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantATV12H075M3
                                                                                                  Code Commande92R5420
                                                                                                  Gamme de produitAVT12 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantATV12H075M3
                                                                                                  Code Commande92R5420
                                                                                                  Gamme de produitAVT12 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min200VAC
                                                                                                  Control / Drive TypeVariable Speed Drive
                                                                                                  Supply Voltage Max240VAC
                                                                                                  No. of PhasesThree Phase
                                                                                                  Compatible Motor TypeInduction / Asynchronous Motors
                                                                                                  Power Rating750W
                                                                                                  Output Current Max4.2A
                                                                                                  Supply Frequency50Hz / 60Hz
                                                                                                  IP RatingIP20
                                                                                                  Product RangeAVT12 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage Min

                                                                                                  200VAC

                                                                                                  Supply Voltage Max

                                                                                                  240VAC

                                                                                                  Compatible Motor Type

                                                                                                  Induction / Asynchronous Motors

                                                                                                  Output Current Max

                                                                                                  4.2A

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Control / Drive Type

                                                                                                  Variable Speed Drive

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Power Rating

                                                                                                  750W

                                                                                                  Supply Frequency

                                                                                                  50Hz / 60Hz

                                                                                                  Product Range

                                                                                                  AVT12 Series

                                                                                                  Documents techniques (10)

                                                                                                  FAQs EN

                                                                                                  Operating Instructions EN

                                                                                                  Handling Instructions EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)