2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Imprimer la page

                      ATV212HU40N4

                      Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 4 kW, 380 to 480 Vac

                      SCHNEIDER ELECTRIC ATV212HU40N4
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantATV212HU40N4
                      Code Commande52T3448
                      Gamme de produitAltivar 212 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantATV212HU40N4
                      Code Commande52T3448
                      Gamme de produitAltivar 212 Series
                      Fiche technique

                      Data Sheet

                      Control / Drive TypeVariable Speed Drive
                      Compatible Motor TypeInduction / Asynchronous Motors
                      No. of PhasesThree Phase
                      Power Rating4kW
                      Output Current Max9.1A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP21
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Product RangeAltivar 212 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Aperçu du produit

                      The ATV212HU40N4 is a 3-phase Variable Speed AC Motor Driver. The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. Includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1NO and 1NO/NC contacts), integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.

                      • 60m³/h Fan flow rate
                      • 176W Power dissipation
                      • IP21 Protection rating
                      • -10 to 40°C Operating temperature

                      Applications

                      Motor Drive & Control

                      Spécifications techniques

                      Control / Drive Type

                      Variable Speed Drive

                      No. of Phases

                      Three Phase

                      Output Current Max

                      9.1A

                      IP Rating

                      IP21

                      Supply Voltage Max

                      480VAC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      Power Rating

                      4kW

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      380VAC

                      Product Range

                      Altivar 212 Series

                      Documents techniques (10)

                      Manufacturer Product Page EN

                      Enhanced Product Overview EN

                      User Manual EN

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Certificate of Conformity EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (15-Jan-2018)