2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactor Auxiliary Contacts
                      Imprimer la page

                      GVAD1010

                      Auxiliary Contact, GVAD, Schneider TeSys GV2 and GV3 Series Contactors, 1NO-1NC, Side Mount

                      SCHNEIDER ELECTRIC GVAD1010
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantGVAD1010
                      Code Commande79C7911
                      Gamme de produitTeSys Deca Manual Motor Starter Accessory
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantGVAD1010
                      Code Commande79C7911
                      Gamme de produitTeSys Deca Manual Motor Starter Accessory
                      Fiche technique

                      Data Sheet

                      For Use WithSchneider TeSys GV2 and GV3 Series Contactors
                      Auxiliary Contact Configuration1NO-1NC
                      Auxiliary Contact MountingSide Mount
                      Auxiliary Contact TerminalsScrew Clamp
                      Product RangeTeSys Deca Manual Motor Starter Accessory
                      SVHCNo SVHC (15-Jan-2018)

                      Aperçu du produit

                      The GVAD1010 is an Auxiliary Contact Block with 1NO fault signal operation. It is compatible with GV2L, GV2LE, GV2ME, GV2P, GV2RT, GV3L and GV3P circuit breaker.

                      • Left side mount
                      • 24 to 240VDC, 48 to 690VAC Rated operational voltage
                      • 2.5A (Fault signaling), 6A Conventional free air thermal current
                      • 100000-cycle Mechanical durability

                      Applications

                      Automation & Process Control

                      Spécifications techniques

                      For Use With

                      Schneider TeSys GV2 and GV3 Series Contactors

                      Auxiliary Contact Mounting

                      Side Mount

                      Product Range

                      TeSys Deca Manual Motor Starter Accessory

                      Auxiliary Contact Configuration

                      1NO-1NC

                      Auxiliary Contact Terminals

                      Screw Clamp

                      SVHC

                      No SVHC (15-Jan-2018)

                      Documents techniques (5)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Product Change Notice EN

                      Safety Data Sheet B EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (15-Jan-2018)