2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Protection & Control Solutions
                                                                                                  6. Electronic Overload Relays
                                                                                                  Imprimer la page

                                                                                                  LRD21L

                                                                                                  Electronic Overload Controller, LRD2, 12 A, 18 A, TeSys Deca Overload Relay

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC LRD21L
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantLRD21L
                                                                                                  Code Commande29Y9172
                                                                                                  Gamme de produitTeSys Deca Overload Relay
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantLRD21L
                                                                                                  Code Commande29Y9172
                                                                                                  Gamme de produitTeSys Deca Overload Relay
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Overload Current Min12A
                                                                                                  Overload Current Max18A
                                                                                                  Coil Voltage DC Max-
                                                                                                  Product RangeTeSys Deca Overload Relay
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The LRD21L is a differential Thermal Overload Relay compatible with the LC1D18, LC1D25, LC1D32 and LC1D38 relays. This TeSys LRD commercialized overload relay features conventional free air thermal current of 5A for signalling circuit. With its integrated manual-automatic reset and simple installation in screw clamp terminals, the model LRD thermal overload relay is very reliable and cover the whole range of motor ratings up to 150A. It can be combined with TeSys d contactors to form an extremely compact starter.

                                                                                                  • Sealable flap
                                                                                                  • Prewiring kit
                                                                                                  • Terminal block for separate mounting
                                                                                                  • Remote electrical reset
                                                                                                  • Class 10A conforming to IEC 60947-4-1 overload tripping
                                                                                                  • Under contactor mounting support
                                                                                                  • Blue push-button for reset mode
                                                                                                  • Red push-button stop
                                                                                                  • IP20 Protection rating
                                                                                                  • 6kV at 50Hz Conforming to IEC 60255-5 dielectric strength
                                                                                                  • Green premium product

                                                                                                  Applications

                                                                                                  Industrial, Motor Drive & Control

                                                                                                  Spécifications techniques

                                                                                                  Overload Current Min

                                                                                                  12A

                                                                                                  Coil Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Overload Current Max

                                                                                                  18A

                                                                                                  Product Range

                                                                                                  TeSys Deca Overload Relay

                                                                                                  Documents techniques (6)

                                                                                                  Handling Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)