2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Starters
                                                                                                  Imprimer la page

                                                                                                  LUCB12BL

                                                                                                  Motor Starter, LUCB Series, Control Unit, Three Phase, 9 kW, 12 A, 20 VDC to 27 VDC

                                                                                                  Date/Lot Code

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC LUCB12BL
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantLUCB12BL
                                                                                                  Code Commande89H5247
                                                                                                  Gamme de produitTeSys U Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantLUCB12BL
                                                                                                  Code Commande89H5247
                                                                                                  Gamme de produitTeSys U Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Motor Starter TypeDirect-on-Line (DOL) Starter
                                                                                                  Power Rating9kW
                                                                                                  No. of PhasesThree Phase
                                                                                                  No. of Poles-
                                                                                                  Current Rating12A
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max690VAC
                                                                                                  IP / NEMA RatingIP20
                                                                                                  Product RangeTeSys U Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The LUCB12BL is a 3-phase 12A plug-in front side mounting Advanced Control Unit for use in basic protection and advanced functions, communication. It is compatible with the ASILUFC5, ASILUFC51, LUFC00, LUFDA01, LUFDA10, LUFDH11, LUFN, LUFV2, LUFW10, LULC031, LULC033, LULC07, LULC08, LULC09 and LULC15 communication modules.

                                                                                                  • 24VDC Control circuit voltage
                                                                                                  • 6kV Rated impulse withstand voltage
                                                                                                  • 2000m Operating altitude

                                                                                                  Applications

                                                                                                  Automation & Process Control, Communications & Networking

                                                                                                  Spécifications techniques

                                                                                                  Motor Starter Type

                                                                                                  Direct-on-Line (DOL) Starter

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Current Rating

                                                                                                  12A

                                                                                                  Supply Voltage Max

                                                                                                  690VAC

                                                                                                  Product Range

                                                                                                  TeSys U Series

                                                                                                  Power Rating

                                                                                                  9kW

                                                                                                  No. of Poles

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  IP / NEMA Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documents techniques (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  8 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits

                                                                                                  Date/Lot Code