Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC
Réf. FabricantNSYTBP11116
Code Commande85R2270
Gamme de produitThalassa TBP
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantNSYTBP11116
Code Commande85R2270
Gamme de produitThalassa TBP
Fiche technique
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric116mm
External Width - Metric116mm
External Depth - Metric62mm
IP RatingIP66
NEMA RatingNEMA 4, 4X
External Height - Imperial4.57"
External Width - Imperial4.57"
External Depth - Imperial2.44"
Product RangeThalassa TBP
SVHCTo Be Advised
Aperçu du produit
The NSYTBP11116 is a Thalassa TBP grey wall-mount multi-purpose Industrial Box Enclosure with low plain front opaque cover made of polycarbonate.
- One piece moulded body
- Outside sealed area lock - Flat screwdriver captive screw
- 960°C Fire resistance
- IP66 Protection rating
- -25 to 80°C Operating temperature range
Spécifications techniques
Enclosure Type
Multipurpose
External Height - Metric
116mm
External Depth - Metric
62mm
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.57"
Product Range
Thalassa TBP
Enclosure Material
Polycarbonate
External Width - Metric
116mm
IP Rating
IP66
External Height - Imperial
4.57"
External Depth - Imperial
2.44"
SVHC
To Be Advised
Documents techniques (3)