Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC
Réf. FabricantRM17TE00
Code Commande97M4684
Gamme de produitZelio Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantRM17TE00
Code Commande97M4684
Gamme de produitZelio Series
Fiche technique
Product RangeZelio Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption1.8VA
Phase Monitoring Range Min183VAC
Phase Monitoring Range Max528VAC
Aperçu du produit
The RM17TE00 is a Multifunction Control Relay with SPDT contact and self-extinguishing plastic housing. The Zelio series measurement and control relay could monitor power supplies (phases, voltage, current, frequency) to protect motors and other equipment or control physical values such as level, speed and temperature. The simple and accurate adjustments are a sure-fire way to achieve quick and easy setup. This relay can satisfy all the monitoring requirements of mobile process control or network equipment.
- Detects all possible faults happen to the phases
- 1250VA Switching capacity
- 1500ms Reset time
- 10mA at 5VDC Minimum switching current
- 1 C/O Output contact
- >500MΩ at 500VDC Insulation resistance
- 400V Rated insulation voltage
Applications
Industrial, Motor Drive & Control, System Monitoring
Spécifications techniques
Product Range
Zelio Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
1.8VA
Phase Monitoring Range Max
528VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183VAC
SVHC
No SVHC (07-Jul-2017)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit