2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Imprimer la page

                      RXM4AB1FD

                      Power Relay, 4PDT, 110 VDC, 6 A, RXM Series, Socket, DC

                      SCHNEIDER ELECTRIC RXM4AB1FD
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantRXM4AB1FD
                      Code Commande33M9966
                      Gamme de produitRXM Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantRXM4AB1FD
                      Code Commande33M9966
                      Gamme de produitRXM Series
                      Fiche technique

                      Data Sheet

                      Contact Configuration4PDT
                      Coil Voltage110VDC
                      Contact Current6A
                      Product RangeRXM Series
                      Relay MountingSocket
                      Coil TypeDC
                      Contact Voltage VAC250VAC
                      Relay TerminalsQuick Connect
                      Relay TypePower - General Purpose
                      Contact Voltage VDC250VDC
                      Contact MaterialSilver
                      Coil Resistance11kohm
                      Approvals & StandardsCSA, IEC, UL
                      SVHCNo SVHC (15-Jan-2018)

                      Aperçu du produit

                      RXM miniature relays are part of Harmony electromechanical relays. This is a plug-in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 110VDC. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the blue pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. Workability for hard-wired logic automated systems to complement the functions of industrial PLCs. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls, RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal).

                      Spécifications techniques

                      Contact Configuration

                      4PDT

                      Contact Current

                      6A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver

                      Approvals & Standards

                      CSA, IEC, UL

                      Coil Voltage

                      110VDC

                      Product Range

                      RXM Series

                      Coil Type

                      DC

                      Relay Terminals

                      Quick Connect

                      Contact Voltage VDC

                      250VDC

                      Coil Resistance

                      11kohm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Documents techniques (4)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (15-Jan-2018)