Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHNEIDER ELECTRIC
Réf. FabricantSR2E201BD
Code Commande20K3217
Gamme de produitZelio Logic Series
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSCHNEIDER ELECTRIC
Réf. FabricantSR2E201BD
Code Commande20K3217
Gamme de produitZelio Logic Series
Fiche technique
No. of Analog Inputs6
No. of Analog Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic Series
SVHCTo Be Advised
Aperçu du produit
Zelio Logic SR2 compact smart relay / programmable controller uses a supply voltage of 24VDC. It has 20 inputs/outputs with screw-clamp terminals. This compact programmable relay is ideal for management, remote control or monitoring of simple automation systems. It is suitable for both industrial and commercial applications. It has compact form-factor, allowing installation on DIN rail. It also offers simple programming, display and diagnosing of malfunctions display and navigation buttons.
- Integrated clock
- Simple ladder programming, adapted for non-specialists
- Zelio Soft programming software for simplest way to learn and use this relay
- Built-in EEPROM flash memory for data backup up to 10 years
Spécifications techniques
No. of Analog Inputs
6
No. of Digital Inputs
12
Meter Display Type
-
Product Range
Zelio Logic Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit