2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Industrial Pushbutton Switches
                                                                                                  Imprimer la page

                                                                                                  XB6AA35B

                                                                                                  Industrial Pushbutton Switch, Harmony XB6 Series, 16 mm, SPST-NO, SPST-NC, Momentary, Round

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC XB6AA35B
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantXB6AA35B
                                                                                                  Code Commande17C6986
                                                                                                  Gamme de produitHarmony XB6 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantXB6AA35B
                                                                                                  Code Commande17C6986
                                                                                                  Gamme de produitHarmony XB6 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeHarmony XB6 Series
                                                                                                  Panel Cutout Diameter16mm
                                                                                                  Contact ConfigurationSPST-NO, SPST-NC
                                                                                                  Switch OperationMomentary
                                                                                                  Pushbutton Actuator StyleRound
                                                                                                  Contact Current Max3A
                                                                                                  Actuator / Cap ColourGreen
                                                                                                  Contact Voltage AC Nom240V
                                                                                                  Contact Current AC Max3A
                                                                                                  Contact Voltage VAC120V
                                                                                                  Contact Voltage DC Nom250V
                                                                                                  Contact Current DC Max220mA
                                                                                                  Contact Voltage VDC125V
                                                                                                  IP RatingIP65
                                                                                                  Switch TerminalsQuick Connect
                                                                                                  Switch MountingPanel Mount
                                                                                                  Illumination ColorNon Illuminated
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  The XB6 series Ø16mm Pushbutton with circular, square or rectangular heads. It features solder tab connections compatible with Faston connection for contact function or pins for printed circuit board connection. This compact harmony Ø16mm range is specifically designed for applications where the surface area is restricted. This range combines simplicity of setup and flexibility. The IP65 degree of protection enables it to be used in all types of applications.

                                                                                                  • Pushbuttons with spring return
                                                                                                  • 2/3-position Selector switches and key switches
                                                                                                  • Mushroom head pushbuttons
                                                                                                  • Emergency stops

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Sensing & Instrumentation, Security, Medical

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Harmony XB6 Series

                                                                                                  Contact Configuration

                                                                                                  SPST-NO, SPST-NC

                                                                                                  Pushbutton Actuator Style

                                                                                                  Round

                                                                                                  Actuator / Cap Colour

                                                                                                  Green

                                                                                                  Contact Current AC Max

                                                                                                  3A

                                                                                                  Contact Voltage DC Nom

                                                                                                  250V

                                                                                                  Contact Voltage VDC

                                                                                                  125V

                                                                                                  Switch Terminals

                                                                                                  Quick Connect

                                                                                                  Illumination Color

                                                                                                  Non Illuminated

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Panel Cutout Diameter

                                                                                                  16mm

                                                                                                  Switch Operation

                                                                                                  Momentary

                                                                                                  Contact Current Max

                                                                                                  3A

                                                                                                  Contact Voltage AC Nom

                                                                                                  240V

                                                                                                  Contact Voltage VAC

                                                                                                  120V

                                                                                                  Contact Current DC Max

                                                                                                  220mA

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  Handling Instructions EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Jul-2017)