2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Indicator Lenses
                      Imprimer la page

                      ZB5AV063S

                      Indicator Lens, Blue, Round, Blue, Round, 22 mm, Head, Schneider Harmony XB5 Series Pilot Lights

                      SCHNEIDER ELECTRIC ZB5AV063S
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantZB5AV063S
                      Code Commande34M0559
                      Gamme de produitHarmony XB5 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantZB5AV063S
                      Code Commande34M0559
                      Gamme de produitHarmony XB5 Series
                      Fiche technique

                      Data Sheet

                      Indicator Lens ColourBlue
                      Lens ShapeRound
                      Mounting Hole Dia22mm
                      Accessory TypeHead
                      For Use WithSchneider Harmony XB5 Series Pilot Lights
                      Product RangeHarmony XB5 Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      ZB5AV063S is a head for pilot light. This harmony XB5 grooved lens head for pilot light with integral LED is blue. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of lens, enabling complex machine statuses to be read at a glance. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a plastic bezel, that makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has standards like UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-5, JIS C8201-1.

                      • Dark grey plastic bezel material, standard head type, 0.87inch mounting diameter
                      • Round shape of signaling unit head, blue cap/operator or lens color
                      • CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.22inch
                      • Class II IEC 60536 (overvoltage category)
                      • IP66 IEC 60529, IP67 IEC 60529, IP69 IEC 60529, IP69K ISO 20653 (IP degree of protection)
                      • NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
                      • Ambient air temperature range from -40°C to 70°C, 18 months warranty

                      Spécifications techniques

                      Indicator Lens Colour

                      Blue

                      Mounting Hole Dia

                      22mm

                      For Use With

                      Schneider Harmony XB5 Series Pilot Lights

                      SVHC

                      To Be Advised

                      Lens Shape

                      Round

                      Accessory Type

                      Head

                      Product Range

                      Harmony XB5 Series