2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Legend Plates
                      Imprimer la page

                      ZBY2147

                      Legend Holder, 30 x 40 mm, Marking I, Plastic

                      SCHNEIDER ELECTRIC ZBY2147
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantZBY2147
                      Code Commande80C7924
                      Gamme de produitHarmony Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                      Informations produit

                      FabricantSCHNEIDER ELECTRIC
                      Réf. FabricantZBY2147
                      Code Commande80C7924
                      Gamme de produitHarmony Series
                      Fiche technique

                      Data Sheet

                      For Use WithSchneider Harmony XB4 & XB5 Series Pushbutton Switches
                      Product RangeHarmony Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      ZBY2147 is a plastic 30 x 40mm, legend holder. This Harmony legend holder has a white I on 1 black side, 1 red side background. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.

                      • Range compatibility: Harmony XB5 and Harmony XB4
                      • Quick and easy assembly and disassembly
                      • Robustness to withstand harsh environments
                      • Excellent mechanical connection with operator head

                      Spécifications techniques

                      For Use With

                      Schneider Harmony XB4 & XB5 Series Pushbutton Switches

                      SVHC

                      To Be Advised

                      Product Range

                      Harmony Series