Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHURTER
Réf. Fabricant1241.6821.1120000
Code Commande66M4569
Gamme de produitMSM LA Series
Fiche technique
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantSCHURTER
Réf. Fabricant1241.6821.1120000
Code Commande66M4569
Gamme de produitMSM LA Series
Fiche technique
Product RangeMSM LA Series
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationOff-On
Contact Current Max12A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The 1241.6821.1120000 is a double-pole non-illuminated Metal Line Switch with stainless steel housing and actuator. The metal line switch features torsion protection, assembly by mounting with nut and subsequent clipping of the switching element and equipped with flat-pin plugs to permit fast connection. This metal line switch is suitable for use in harsh environments.
- 3000W Rated switching capacity
- <lt/>100mΩ at 12VDC/1A Contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- -20 to +85°C Operating temperature range
Applications
Industrial
Spécifications techniques
Product Range
MSM LA Series
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)