Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSCHURTER
Réf. Fabricant3-145-470
Code Commande82AK3221
Gamme de produitMSM II Series
Fiche technique
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantSCHURTER
Réf. Fabricant3-145-470
Code Commande82AK3221
Gamme de produitMSM II Series
Fiche technique
Product RangeMSM II Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
3-145-470 is a MSM II series metal pushbutton switch.
- 19mm diameter, switch with microswitch SPDT /quick connect terminal (5A gold contact)
- Microswitch version (IP40)
- Ring illumination, white illumination color, 24V supply voltage illumination
- Silver color stainless steel housing material (1.4305), silver color stainless steel actuator
- Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
- Attractive tactile feedback, high quality materials
- Long life span, color marking
- Operating temperature range from -30 to 85°C
- 4.5N actuating force and 1.0mm actuating travel
- 1.5 million actuations lifetime
Spécifications techniques
Product Range
MSM II Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit