2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Imprimer la page

                      3-145-567

                      Vandal Resistant Switch, 24VDC LED, MSM II Series, 19 mm, SPDT, Momentary, Round Flush Flat

                      SCHURTER 3-145-567
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSCHURTER
                      Réf. Fabricant3-145-567
                      Code Commande83AK3424
                      Gamme de produitMSM II Series
                      Egalement appeléMSMII M19 LE RD RGB 24VDC 05A
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Available to Order by Phone
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                      Informations produit

                      FabricantSCHURTER
                      Réf. Fabricant3-145-567
                      Code Commande83AK3424
                      Gamme de produitMSM II Series
                      Egalement appeléMSMII M19 LE RD RGB 24VDC 05A
                      Fiche technique

                      Data Sheet

                      Product RangeMSM II Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPDT
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flush Flat
                      Actuator / Cap ColourNatural
                      Contact Current AC Max5A
                      Contact Voltage VAC125V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP RatingIP40
                      Switch MountingPanel Mount
                      Switch TerminalsQuick Connect
                      Illumination ColorRed, Green, Blue
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      3-145-567 is a MSM II series metal switch. It is equipped with flat plug-in terminals to permit fast connection.

                      • 19mm diameter, 5A switching current, SPDT electrical contact, IP40 specification backside
                      • RI DeadFront illumination, RGB illumination color, 24VDC LED supply voltage
                      • Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
                      • Attractive tactile feedback, high quality materials
                      • Long life span, color marking
                      • Housing material is stainless steel
                      • Operating temperature range from -30 to 85°C
                      • 4.5N actuating force and 1.0mm actuating travel
                      • 1.5 million actuations lifetime

                      Spécifications techniques

                      Product Range

                      MSM II Series

                      Contact Configuration

                      SPDT

                      Pushbutton Actuator Style

                      Round Flush Flat

                      Contact Current AC Max

                      5A

                      Contact Current DC Max

                      -

                      IP Rating

                      IP40

                      Switch Terminals

                      Quick Connect

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      -

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red, Green, Blue