2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Anti Static Bags
                                                                                                  Imprimer la page

                                                                                                  1001118

                                                                                                  Anti Static Bag, Static Shielding (Metal-In), 11 ", 18 ", 279.4 mm, 457.2 mm, 71.12 µm

                                                                                                  SCS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCS 1001118
                                                                                                  FabricantSCS
                                                                                                  Réf. Fabricant1001118
                                                                                                  Code Commande66Y7678
                                                                                                  Gamme de produit1000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  10 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+66,600 $
                                                                                                  Prix pour :Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  66,60 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SCS
                                                                                                  FabricantSCS
                                                                                                  Réf. Fabricant1001118
                                                                                                  Code Commande66Y7678
                                                                                                  Gamme de produit1000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Bag TypeStatic Shielding (Metal-In)
                                                                                                  Width - Imperial11"
                                                                                                  Length - Imperial18"
                                                                                                  Width - Metric279.4mm
                                                                                                  Length - Metric457.2mm
                                                                                                  Film Thickness71.12µm
                                                                                                  Bag ColorTransparent
                                                                                                  Seal TypeHeat Seal
                                                                                                  Product Range1000 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  1001118 is a 1000 series static shield bag (100 each). This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. This bag is printed with an ESD protective symbol and a lot of code for traceability. It is manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This metal-in film laminate 0.0028” thick (2.8mil) protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD). Meets ANSI/ESD S20.20 and IEC 61340-5-1, packaging standards ANSI/ESD S541 and IEC 61340-5-3, and static control bag ANSI/ESD S11.4 Level 3.

                                                                                                  • Open top, heat sealable
                                                                                                  • <lt/>10 nJ discharge shielding energy limit test per ANSI/ESD STM11.31
                                                                                                  • Printed with ESD protective symbol and lot code information
                                                                                                  • Meets the requirements of ANSI/ESD S541 for quality control purposes
                                                                                                  • Made in the united states of America
                                                                                                  • 149°C to 190°C temperature rating
                                                                                                  • 30 to 70PSI pressure rating
                                                                                                  • 11inch width, 18inch length

                                                                                                  Spécifications techniques

                                                                                                  Bag Type

                                                                                                  Static Shielding (Metal-In)

                                                                                                  Length - Imperial

                                                                                                  18"

                                                                                                  Length - Metric

                                                                                                  457.2mm

                                                                                                  Bag Color

                                                                                                  Transparent

                                                                                                  Product Range

                                                                                                  1000 Series

                                                                                                  Width - Imperial

                                                                                                  11"

                                                                                                  Width - Metric

                                                                                                  279.4mm

                                                                                                  Film Thickness

                                                                                                  71.12µm

                                                                                                  Seal Type

                                                                                                  Heat Seal

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (08-Jul-2021)