20 977 Résultats trouvés pour "TT ELECTRONICS / WELWYN"
Tous les filtres
Tout développer
Fabricant
(20977)
Product Range
(23)
(163)
(13)
(1)
(7)
(6)
(12)
(8)
Product Length
(1)
(75)
(197)
(4)
(10)
(680)
(9)
(8)
Product Width
(76)
(6)
(187)
(690)
(4)
(1422)
(2)
(1)
Product Height
(4)
(1)
(9)
(77)
(15)
(87)
(1)
(160)
Inductance
(1)
DC Resistance Max
(1)
Saturation Current (Isat)
(1)
RMS Current (Irms)
(1)
Inductor Construction
(1)
Power Inductor Case
(1)
Emballage
(2)
(2117)
(5)
(16383)
(16663)
(1206)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+0,717 $ 10+0,549 $ 25+0,391 $ 50+0,347 $ 100+0,302 $ Plus de tarifs | 1kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,710 $ 10+0,539 $ 25+0,378 $ 50+0,349 $ 100+0,229 $ Plus de tarifs | 5.6kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,240 $ 10+0,192 $ 25+0,139 $ 50+0,128 $ 100+0,072 $ Plus de tarifs | 1.5kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | 50ppm/°C | High Reliability | 2mm | 3.7mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,771 $ 10+0,585 $ 25+0,403 $ 50+0,333 $ 100+0,262 $ Plus de tarifs | 1.2kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,240 $ 10+0,192 $ 25+0,139 $ 50+0,128 $ 100+0,072 $ Plus de tarifs | 100kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 2000+0,229 $ 4000+0,174 $ 6000+0,168 $ 10000+0,163 $ 20000+0,160 $ Plus de tarifs | 270ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,466 $ 10000+0,312 $ 15000+0,259 $ 25000+0,204 $ 50000+0,171 $ Plus de tarifs | 600ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 3.3kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+74,230 $ 5+70,450 $ 10+66,670 $ 25+62,130 $ 50+61,050 $ Plus de tarifs | 100kohm | WDBR Series | 5kW | ± 10% | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 122mm | 70mm | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+94,390 $ 5+75,320 $ 10+63,200 $ 25+57,130 $ 100+53,090 $ Plus de tarifs | 100kohm | WDBR Series | 2W | ± 10% | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 61mm | 40.6mm | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,206 $ 10+0,182 $ 25+0,122 $ 50+0,121 $ 100+0,118 $ Plus de tarifs | 100kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | 50ppm/°C | High Reliability | 2mm | 3.7mm | - | -55°C | 155°C | - | |||||
Each | 1+1,360 $ 10+0,855 $ 25+0,672 $ 50+0,603 $ 100+0,533 $ Plus de tarifs | 0.47ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+2,660 $ 25+2,210 $ 100+2,060 $ 250+1,890 $ 500+1,710 $ Plus de tarifs | 90.9kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+0,698 $ 10000+0,181 $ 15000+0,177 $ 25000+0,174 $ 50000+0,170 $ Plus de tarifs | 3.9kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,186 $ 10000+0,182 $ 15000+0,179 $ 25000+0,175 $ 50000+0,171 $ Plus de tarifs | 120ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 1+2,380 $ 25+1,120 $ 100+0,916 $ 250+0,797 $ 500+0,759 $ Plus de tarifs | 0.0025ohm | LRMA Series | 3W | ± 1% | 2512 [6432 Metric] | - | Metal Alloy | ± 50ppm/°C | - | - | 6.4mm | 3.2mm | -55°C | 170°C | AEC-Q200 | |||||
Each | 1+8,750 $ 10+7,840 $ 25+7,310 $ 50+6,790 $ 100+6,100 $ Plus de tarifs | 1kohm | WH Series | 50W | ± 5% | - | 1.25kV | Wirewound | ± 50ppm/°C | High Power | - | 51mm | 30mm | -55°C | 275°C | - | ||||||
Each | 1+1,950 $ 10+1,170 $ 25+0,930 $ 50+0,855 $ 100+0,780 $ Plus de tarifs | 0.068ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 500ppm/°C | Flame Proof | 5.8mm | 13mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+18,340 $ 25+11,210 $ 100+9,270 $ 250+7,940 $ 500+7,780 $ Plus de tarifs | 2.2ohm | WH Series | 50W | ± 5% | - | 1.25kV | Wirewound | ± 50ppm/°C | High Power | - | 51mm | 30mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,417 $ 10+0,303 $ 25+0,224 $ 50+0,186 $ 100+0,149 $ Plus de tarifs | 470ohm | MFP Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+4,540 $ 25+2,450 $ 100+2,140 $ 250+2,020 $ 500+1,970 $ Plus de tarifs | 5.1ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 2.2ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 2000+0,446 $ 4000+0,299 $ 6000+0,247 $ 10000+0,181 $ 20000+0,152 $ Plus de tarifs | 120ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 1+1,220 $ 10+0,706 $ 25+0,553 $ 50+0,498 $ 100+0,442 $ Plus de tarifs | 100kohm | WMO-S Series | 5kW | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 8.5mm | 26mm | - | -55°C | 155°C | - | ||||||
Each | 1+1,230 $ 10+0,778 $ 25+0,603 $ 50+0,540 $ 100+0,477 $ Plus de tarifs | 0.51ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||