Print Page
SD-997B-GBQ
Heavy-Duty Electric Deadbolt - 12V
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.880 |
Price for:Each
Minimum: 1
Multiple: 1
$212.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-997B-GBQCopy
Newark Part No.13T5774
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
SD-997B-GBQ is a fail-safe, electric deadbolt. It adds concealed deadbolt security to most wood or hollow metal doors, with the convenience of electrical operation. It is designed for hollow metal door frames and not recommended for wooden door frames, though the door can be wood or metal.
- Stainless steel for strength and long life with stainless steel bolt, 5/8″ diameter, 5/8″ throw
- Magnetic switch senses door position for positive locking
- Door open/close monitor (NO/NC/COM)
- Adjustable door lock delay timer
- Shallow design for use with most metal door jambs
- Powered by a solenoid
- Attempts to relock multiple times if the door is not closed properly
- 12/24V DC operation voltage, SPDT 250mA at 12V DC (NO/NC/COM) door status sensor
- Operating temperature range from 0ºC to 90ºC
- Dimension is 7-7/8″x1-1/4″x1-9/16″ lock, 3-9/16″x1″x1/8″ strike plate
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate