2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                5.05.01 FLASHER 5

                                                                                                Flash Programmer, For M16C, M32C, R8C, R32C, M38000 & ST9 Series Flash MCU

                                                                                                SEGGER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEGGER 5.05.01 FLASHER 5
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant5.05.01 FLASHER 5
                                                                                                Code Commande91T5750
                                                                                                Egalement appeléFlasher 5
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SEGGER
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant5.05.01 FLASHER 5
                                                                                                Code Commande91T5750
                                                                                                Egalement appeléFlasher 5
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsProgrammer Flasher 5, IDC Target Interface Cable, Power Supply & RS232 Cable (1:1)
                                                                                                FeaturesFlash Programmer for M16C, M32C, R8C, R32C, M38000 & ST9 Series Flash MCU
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                The 5.05.01 is a Flasher 5 in system programmer (ISP) for M16C, M32C, R8C, R32C, M38000 and ST9 series of flash microcontrollers. This tool allows programming of MCU via synchronous serial interface in circuit only. A target system is required. Flash memory stores the target program. PC program allows batch mode processing for use in automated test systems. ASCII command interface used to control flasher without the use of a PC program. This flasher has been designed for use in a lab only. It comes with an easy to use windows program and it allows reading of program files in Motorola or Intel hex format. This FLASHER 5 can be used for in circuit programming of supported CPUs, which incorporate built in firmware for serial update of user flash. The target system has to be designed to support this mode of operation.

                                                                                                • Small, compact housing
                                                                                                • Easy to use windows program
                                                                                                • Free software updates, 2 years of support
                                                                                                • Serial (in target) programming supported
                                                                                                • Programming/clearing/certifying/read back supported
                                                                                                • User or boot area selectable (read only in serial mode)
                                                                                                • 2MByte internal flash memory to store target program
                                                                                                • Can be used in a production environment
                                                                                                • Remote control functions for automated testers
                                                                                                • High speed programming

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                Flash Programmer for M16C, M32C, R8C, R32C, M38000 & ST9 Series Flash MCU

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Kit Contents

                                                                                                Programmer Flasher 5, IDC Target Interface Cable, Power Supply & RS232 Cable (1:1)
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
                                                                                                SVHC :No SVHC (07-Jul-2017)