Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1262IMLTRTCopy
Newark Part No.
Re-Reel23AH8948
Cut Tape23AH8948
Your Part Number
2,188 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.890 | $10.89 |
| Total Price | $10.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 25+ | $8.940 |
| 50+ | $8.590 |
| 100+ | $8.250 |
| 250+ | $7.830 |
| 500+ | $7.540 |
| 1000+ | $7.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1262IMLTRTCopy
Newark Part No.
Re-Reel23AH8948
Cut Tape23AH8948
Technical Datasheet
Frequency Min150MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK
Supply Voltage Max3.7V
Data Rate300Kbps
Receiving Current10.1mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min150MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current60mA
Output Power (dBm)15dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-148dBm
RF Transceiver ApplicationsInternet of Things (IOT)
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Frequency Min
150MHz
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK
Data Rate
300Kbps
IC Case / Package
QFN
No. of Pins
24Pins
Frequency Response RF Max
960MHz
Transmitting Current
60mA
Operating Temperature Max
85°C
Sensitivity dBm
-148dBm
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.7V
Receiving Current
10.1mA
RF IC Case Style
QFN
Frequency Response RF Min
150MHz
Operating Temperature Min
-40°C
Output Power (dBm)
15dBm
Product Range
-
RF Transceiver Applications
Internet of Things (IOT)
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability