Quantité | Prix |
---|---|
1+ | 38,410 $ |
10+ | 32,640 $ |
25+ | 29,570 $ |
Informations produit
Aperçu du produit
The RSF70 series compact external fitting Float Switch designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. The device is available with either flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available.
- Compression seal fitting
- Available in nylon, polypropylene and PPS
- 25VA and 100VA versions available
- WRAS Approved versions available
Applications
Sensing & Instrumentation, Consumer Electronics
Spécifications techniques
PP (Polypropylene)
-
100°C
No SVHC (25-Jun-2020)
600mA
-20°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit