Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantSENSATA / CYNERGY3
Réf. FabricantSSF215X100
Code Commande05W3864
Fiche technique
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max10bar
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The SSF215X100 is a Float Switch that are externally mounted horizontal switches. This series has an extended reach to provide a solution for extra thick tank walls or for mounting in welded on 1/2”NPT bosses. The 1/2”NPT thread enables the switches to be fitted through the wall of a tank from the outside, so does not require access to the inside of the tank. The float switch can be fitted to achieve either N/O (make on rise) or N/C (make on fall) switching action by simply rotating the switch through 180°.
- Long reach for thick walled tanks and boss mounting
Applications
Sensing & Instrumentation
Spécifications techniques
Sensor Body Material
Stainless Steel
Operating Pressure Max
10bar
SVHC
No SVHC (25-Jun-2020)
Output Current
500mA
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit