Informations produit
Aperçu du produit
EK-F5x evaluation kit is a simple test set for the evaluation and qualification of Sensirion's SFC5400 mass flow controller. Precise measurements for test purposes can be made quickly and inexpensively with this easy-to-use kit. The evaluation kit consists of a RS485-to-USB adapter cable, a 100/240V AC adapter, an USB stick with PC software and a Sensirion SFC5400 mass flow controller (has to be ordered separately due to configuration options).
- Fast and reliable evaluation and qualification
- Enables initial testing of samples
- Easy to use with a normal PC
- Precise measurement with the SFC5400 mass flow controller
Contenu
Mass flow controller SFC5400 (has to be ordered separately due to configuration options), RS485 interface and USB stick with adapter cable, 230/100V AC adapter, Calibration certificate and documentation.
Spécifications techniques
Mass Flow Controller
To Be Advised
Evaluation Kit SFC5500
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit