2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Gas & Particulate Matter Sensors
                                                                                                5. Particulate Matter Sensors
                                                                                                Imprimer la page

                                                                                                SEN55-SDN-T

                                                                                                Particle Sensor, Dust, 0.3 µm, Digital, Laser Sensing, 5 V, VOC/Nox Detection, SEN5x Series

                                                                                                SENSIRION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SENSIRION SEN55-SDN-T
                                                                                                FabricantSENSIRION
                                                                                                Réf. FabricantSEN55-SDN-T
                                                                                                Code Commande31AK5235
                                                                                                Gamme de produitSEN5x Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                259 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+44,330 $
                                                                                                5+41,130 $
                                                                                                10+39,940 $
                                                                                                25+38,510 $
                                                                                                50+37,690 $
                                                                                                100+36,770 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                44,33 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SENSIRION
                                                                                                FabricantSENSIRION
                                                                                                Réf. FabricantSEN55-SDN-T
                                                                                                Code Commande31AK5235
                                                                                                Gamme de produitSEN5x Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Particle TypeDust
                                                                                                Sensor Mounting-
                                                                                                Product RangeSEN5x Series
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                Environmental sensor node for PM, RH/T, VOC, NOx measurements. The SEN5x environmental node is a straightforward, all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases, such as nitrogen oxides (NOx), as well as humidity & temperature. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. It features STAR Engine (Sensirion Temperature Acceleration Routine) which accelerates the device’s response to ambient temperature change by a factor of 2-3 to provide better UX and more accurate measurements to end users. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.

                                                                                                • Particulate matter, relative humidity, temperature, VOC index, NOx index sensor output
                                                                                                • All-in-one environmental node: no co-integration of separate sensor components required
                                                                                                • Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
                                                                                                • Integrated algorithms: temperature and humidity compensation, VOC Index calculation
                                                                                                • Reliable and trustworthy measurements
                                                                                                • Optimized and tested air flow channel geometry and proven design-in examples
                                                                                                • Fast hardware design
                                                                                                • Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
                                                                                                • Dust-protection and long lifetime
                                                                                                • Fully calibrated digital output

                                                                                                Spécifications techniques

                                                                                                Particle Type

                                                                                                Dust

                                                                                                Product Range

                                                                                                SEN5x Series

                                                                                                Sensor Mounting

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)