Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 214,790 $ |
| 5+ | 201,960 $ |
| 10+ | 192,770 $ |
| 25+ | 188,720 $ |
| 50+ | 186,720 $ |
| 100+ | 184,720 $ |
Informations produit
Aperçu du produit
SFM3003-300-CET is a versatile, low-pressure drop, bidirectional flow meter. Compared to the SFM3019, the SFM3003 comes with a wider flow range as well as improved specifications. The SFM3003 outputs an easily integrable digital I2C interface. The outstanding performance of the SFM3003 sensor is based on Sensirion’s patented CMOSens® Technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. Gas is measured by a thermal sensor element to provide an extended dynamic range and enhanced long-term stability compared to other flow-measuring technologies. The SFM3003 series is the ideal choice for medical and industrial applications.
- Calibrated for O2, air and mixtures thereof, low pressure drop across the sensor
- No recalibration needed, direct gas temperature measurement
- High reliability and long-term stability, best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production, high process capability, scalability
- Full scale flow rate: -150 to 300slm
- Typical accuracy: ±2.5%mv, 1.3bar maximum operating pressure
- 2.7 to 5.5V supply voltage
- 3800uA average supply current
- Size (LxWxH) is 3.22 x 1.37 x 1.25inch
Spécifications techniques
No SVHC (12-Jan-2017)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit