
| Quantité | Prix |
|---|---|
| 1+ | 609,210 $ |
Informations produit
Aperçu du produit
The PC-AN series from Shimpo Instruments are 1/8 DIN process counters/totalizers. They are designed for process automation counting or totalizing applications. The PC-AN series offers universal AC/DC power selections (85-264VAC/90-300VDC or 10-48VDC/12-32VAC). Optional 8A contact or 120mA solid state relay outputs and an analogue process signal output with 4 user-selectable current or voltage ranges (4-20mA, 0-20mA, 0-10V, -10 to +10V) are available. There are several communication protocols (RS232, RS485 and USB options) to provide a higher level of communication and integration into a system's network. The product comes with 1 year warranty.
- Bright, red (±999,999) 6 digit LED display with selection of rate or totalized rate
- Extended models provide additional batch total, grand total or number of batches
- 0-1mA, 4-20mA, 0-10V sensor input
- Square root selection ideal for differential pressure flow transducers
- Isolated transducer power output of 5, 10 or 24 VDC
- Exceptional accuracy: ±0.01% of span ±1 count
- Field scalable for direct readout in engineering units
- Selectable “count by” of 10 or 100 with rounding
- Update rate selectable to 25/sec, peak or valley display
- NEMA 4X (IP65) front cover protection (when panel mounted)
Spécifications techniques
6
85VAC
45mm
0°C
PC-AN Series
14.2mm
264VAC
92mm
55°C
To Be Advised
Législation et Questions environnementales
RoHS
Certificat de conformité du produit
