Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $531.750 |
| 5+ | $475.130 |
| 10+ | $414.560 |
| 25+ | $382.490 |
| 50+ | $344.840 |
Price for:Each
Minimum: 1
Multiple: 1
$531.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-32161120A00Copy
Newark Part No.01AM1197
Product RangeW4 Series
Also Known As1105505
Technical Datasheet
Sensing MethodBackground Suppression, Proximity
Product RangeW4 Series
Connection MethodCable with 4 Pin M8 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Product Range
W4 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

