2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Imprimer la page

                                                                                                  SI1102-A-GMR

                                                                                                  Proximity Sensor, Module, 8, -40 C, 85 C, 2.2 V, 5.25 V RoHS Compliant: Yes

                                                                                                  SILICON LABS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SILICON LABS SI1102-A-GMR
                                                                                                  FabricantSILICON LABS
                                                                                                  Réf. FabricantSI1102-A-GMR
                                                                                                  Code Commande31Y4221
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SILICON LABS
                                                                                                  FabricantSILICON LABS
                                                                                                  Réf. FabricantSI1102-A-GMR
                                                                                                  Code Commande31Y4221
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Output TypeDigital
                                                                                                  Sensing Distance500mm
                                                                                                  Sensor Case StyleModule
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sensing Distance

                                                                                                  500mm

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN