Print Page
Image is for illustrative purposes only. Please refer to product description.

174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $7.540 |
| 25+ | $6.660 |
| 50+ | $6.580 |
| 100+ | $6.480 |
| 250+ | $6.330 |
| 980+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4461-C2A-GMCopy
Newark Part No.40Y2577
Technical Datasheet
Frequency Min142MHz
RF Primary FunctionTransceiver
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Min1.8V
Data Rate1Mbps
Supply Voltage Max3.8V
Receiving Current13mA
IC Case / PackageHQFN
No. of Pins20Pins
RF IC Case StyleHQFN
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Operating Temperature Min-40°C
Transmitting Current43mA
Output Power (dBm)16dBm
Operating Temperature Max85°C
Sensitivity dBm-129dBm
Product Range-
RF Transceiver ApplicationsIEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.8V
IC Case / Package
HQFN
RF IC Case Style
HQFN
Frequency Response RF Max
1.05GHz
Transmitting Current
43mA
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate
1Mbps
Receiving Current
13mA
No. of Pins
20Pins
Frequency Response RF Min
142MHz
Operating Temperature Min
-40°C
Output Power (dBm)
16dBm
Sensitivity dBm
-129dBm
RF Transceiver Applications
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability