2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Switches
                                                                                                  Imprimer la page

                                                                                                  AS169-73LF

                                                                                                  IC, SWITCH, RF, SPDT, 0.3-2.5GHZ

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SKYWORKS SOLUTIONS AS169-73LF
                                                                                                  FabricantSKYWORKS SOLUTIONS
                                                                                                  Réf. FabricantAS169-73LF
                                                                                                  Code Commande76R0127
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  FabricantSKYWORKS SOLUTIONS
                                                                                                  Réf. FabricantAS169-73LF
                                                                                                  Code Commande76R0127
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min300kHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  RF IC Case StyleSOT
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  300kHz

                                                                                                  RF IC Case Style

                                                                                                  SOT

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised