2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Switches
                                                                                                  Imprimer la page

                                                                                                  AS214-92LF

                                                                                                  IC, SWITCH, RF, SPDT, 0.01-3.0GHZ

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SKYWORKS SOLUTIONS AS214-92LF
                                                                                                  FabricantSKYWORKS SOLUTIONS
                                                                                                  Réf. FabricantAS214-92LF
                                                                                                  Code Commande76R0132
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  FabricantSKYWORKS SOLUTIONS
                                                                                                  Réf. FabricantAS214-92LF
                                                                                                  Code Commande76R0132
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Max3GHz
                                                                                                  RF IC Case StyleSC-70
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  RF IC Case Style

                                                                                                  SC-70

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  3GHz

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised
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
                                                                                                  SVHC :To Be Advised