2. Power Supplies
                                                                                                  3. Power Supply Accessories
                                                                                                  Imprimer la page

                                                                                                  RELAYCARD-SDU

                                                                                                  Power Supply Accessory, Dry Contact Relay Kit, SDU Series

                                                                                                  SOLAHD
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SOLAHD RELAYCARD-SDU
                                                                                                  FabricantSOLAHD
                                                                                                  Réf. FabricantRELAYCARD-SDU
                                                                                                  Code Commande64K2194
                                                                                                  Gamme de produitSDU Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SOLAHD
                                                                                                  FabricantSOLAHD
                                                                                                  Réf. FabricantRELAYCARD-SDU
                                                                                                  Code Commande64K2194
                                                                                                  Gamme de produitSDU Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithSDU Series
                                                                                                  Accessory TypeDry Contact Relay Kit
                                                                                                  Product RangeSDU Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The RELAYCARD-SDU is a Dry Contact Relay Kit for use with SDU-series DIN rail UPS. This kit features an IP20 touch proof screw terminals, relay contact signal for ON battery, low battery and UPS shutdown. The Vin input connector used to provide the dry contact relay with 12VDC input power. The remote port of the relay used for linking to the SDU UPS. The AC failure is indicated by yellow LED, when AC voltage is abnormal. The battery low is indicated by the green LED, when battery capacity is low. The shut-down indicator set active when the dry contact relay receives the shutdown signal for 1 second, the red LED is illuminated and the SDU UPS goes into shut down mode. Shut down test button provides the dry contact relay a shut-down signal to test the shut-down function when the UPS is operating in the battery mode. Push this button for 1 second and the red LED is illuminated. The SDU UPS goes into shut-down mode after 3 minutes.

                                                                                                  • 8-pole Termination block

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contenu

                                                                                                  Dry contact relay box, Interface cable (DB-9 connector), 12VDC Power interconnection cable, Four M3 mounting screws.

                                                                                                  Avertissements

                                                                                                  Only qualified personnel should install or service this system. Electrical safety precautions must be followed when installing or servicing this equipment.

                                                                                                  Remarques

                                                                                                  The provided connection cable is used only for this dry contact relay.

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  SDU Series

                                                                                                  Product Range

                                                                                                  SDU Series

                                                                                                  Accessory Type

                                                                                                  Dry Contact Relay Kit

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer