Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSOLAHD
Réf. FabricantSL0-12-000-TB
Code Commande93K6614
Gamme de produitSilver Line Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantSOLAHD
Réf. FabricantSL0-12-000-TB
Code Commande93K6614
Gamme de produitSilver Line Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max272W
Input Voltage AC Min100V
Input Voltage AC Max240V
Output Voltage - Output 134V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeAdjustable
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Aperçu du produit
The SL0-12-000-TB is a 1-output Linear Over Voltage Protector (OVP) for power supply unit. For case A or case B through K (when used with a cover).
Applications
Power Management
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
272W
Input Voltage AC Max
240V
Output Current - Output 1
8A
Output Current - Output 2
-
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Input Voltage AC Min
100V
Output Voltage - Output 1
34V
Output Voltage - Output 2
-
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable
Output Current - Output 3