2. Power Supplies
                                                                                                3. Linear Power Supplies
                                                                                                Imprimer la page

                                                                                                SLS-15-060T

                                                                                                Linear Power Supply, 1 Outputs, 90 W, 15 V, 6 A

                                                                                                SOLAHD
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SOLAHD SLS-15-060T
                                                                                                FabricantSOLAHD
                                                                                                Réf. FabricantSLS-15-060T
                                                                                                Code Commande93K6602
                                                                                                Gamme de produitSilver Line Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                SOLAHD
                                                                                                FabricantSOLAHD
                                                                                                Réf. FabricantSLS-15-060T
                                                                                                Code Commande93K6602
                                                                                                Gamme de produitSilver Line Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outputs1Outputs
                                                                                                Input Voltage AC Min100V
                                                                                                Output Power Max90W
                                                                                                Output Voltage - Output 115V
                                                                                                Input Voltage AC Max240V
                                                                                                Output Current - Output 16A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Input Voltage VAC100V AC to 240V AC
                                                                                                Product RangeSilver Line Series
                                                                                                Power Supply Output TypeFixed
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The SLS-15-060T is a 15VDC/90W 1-output Linear Power Supply with low noise and extremely quiet DC output. For noise sensitive or analog circuitry, built-in OVP, automatic resetting overload and short-circuit protection. The Silver Line-series follows the industry accepted footprint for linear power supplies. Standard screw terminal connections and optional covers are offered for safety considerations. Fast transient response. Ideal for test applications. This power supply output is fixed.

                                                                                                • Easy-to-install screw terminal connections
                                                                                                • Universal input
                                                                                                • 3mV Maximum peak-to-peak ripple
                                                                                                • 0 to 50°C Operating temperature range

                                                                                                Applications

                                                                                                Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Input Voltage AC Min

                                                                                                100V

                                                                                                Output Voltage - Output 1

                                                                                                15V

                                                                                                Output Current - Output 1

                                                                                                6A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Product Range

                                                                                                Silver Line Series

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Power Max

                                                                                                90W

                                                                                                Input Voltage AC Max

                                                                                                240V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                100V AC to 240V AC

                                                                                                Power Supply Output Type

                                                                                                Fixed

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                EOL Notices EN