Informations produit
Aperçu du produit
The 8D717F08PA from Souriau is 8D Aluminium Series jam nut receptacle circular connector with 8 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial
Spécifications techniques
8D Series
Jam Nut Receptacle
Crimp Pin
17-8
Nickel
Gold
Corrosion Resistant, Environmentally Sealed
MIL-DTL-38999 Series III
8Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
A
Lead
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit