
| Quantité | Prix |
|---|---|
| 1+ | 132,920 $ |
| 10+ | 124,650 $ |
| 25+ | 121,340 $ |
| 50+ | 114,720 $ |
| 100+ | 109,200 $ |
Informations produit
Aperçu du produit
The 8LT515B05SN-LC from Souriau is an 8LT series plug with RFI shielding circular connector with 5 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with olive green cadmium plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
Applications
Industrial
Spécifications techniques
8LT Series
Straight Plug
Crimp Socket - Contacts Not Supplied
15-5
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series I
5Contacts
Bayonet
Aluminum Body
Copper Alloy
N
Cadmium
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
