Quantité | Prix |
---|---|
100+ | 29,210 $ |
Informations produit
Aperçu du produit
The Bantamate II MBG series plastic Cylindrical Connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. BANTAMATE II meets minimum durability requirements of 5000 mating/unmating cycles by using unique contact wiping system consisting of a lubricant saturated foam pad bonded to a spring loaded stripper plate within the receptacle or plug. On mating, the stripper plate is pushed deep into the connector wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications.
- Lubricated male contacts with spring actuated foam plate
- Quick and easy installation with latching mechanism
- Easy mating due to the positive polarisation, even in blind spots
- Unmated male contacts are protected by the spring actuated plate
- Available with 4, 12, 19, 30 and 46 contact positions
- Applicable for front or rear panel mounting as well as free hanging applications
- 5000MΩ Minimum insulation resistance
Applications
Test & Measurement, Medical, Industrial
Spécifications techniques
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic, Glass Filled Body
-
Lead
Souriau Bantamate II MBG Series
30Contacts
-
-
-
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit