| Quantité | Prix |
|---|---|
| 1+ | 7,320 $ |
| 10+ | 6,900 $ |
| 25+ | 6,480 $ |
| 50+ | 6,050 $ |
| 100+ | 5,620 $ |
| 250+ | 5,190 $ |
| 500+ | 4,790 $ |
| 1000+ | 4,350 $ |
Informations produit
Aperçu du produit
The RC14M30K is a Female RC Machined Crimp Contact, made of copper with 0.4μm gold-plated finish, high conductive copper alloy body. Available in #16 size, it accepts 16 to 14AWG wires. The RC machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RC machined crimp contact is precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Spécifications techniques
Souriau Trim Trio
Crimp
16AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Socket
14AWG
TRIM TRIO Series Circular Connectors
Copper
Produits de remplacement pour RC14M30K
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit